
Highlights & Details
Heatsink for electronic load relay
- Supplied without track
- You must use heat conductive paste when installing the load relay.
Technical specifications
- Type
SK 89 100 KL-SSR2
- Thermal resistance R(th)
1 K/W
- Material
Aluminium
- Material properties
anodised
- Length
100 mm
- Width
75 mm
- Height
87 mm
- Dim
(L x W x H) 100 x 75 x 87 mm
- RoHS-compliant
Yes
- Product type
Heat sink
Documents & Downloads
Datasheet
Datasheet 189952 Fischer Elektronik 10022692 SK 89 100 KL-SSR2 Heat sink 1 K/W (L x W x H) 100 x 75 x 87 mm
User & Safety Instructions
User & Safety Instructions 189952 Fischer Elektronik 10022692 SK 89 100 KL-SSR2 Heat sink 1 K/W (L x W x H) 100 x 75 x 87 mm
Information
Information 189952 Fischer Elektronik 10022692 SK 89 100 KL-SSR2 Heat sink 1 K/W (L x W x H) 100 x 75 x 87 mm



