
Number
Highlights & Details
Fischer Elektronik 10022759 SK 96 84 SA Heat sink 3.8 K/W (L x W x H) 84 x 55 x 28 mm TO 220, TOP 3
Our service for you
Technical specifications
- Product type
Heat sink
- Type
SK 96 84 SA
- Suitable for
TO 220
TOP 3
- Factory colour
Black
- Thermal resistance R(th)
3.8 K/W
- Material
Aluminium
- Material properties
anodised
- Length
84 mm
- Width
55 mm
- Height
28 mm
- Dim
(L x W x H) 84 x 55 x 28 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 188930 Fischer Elektronik 10022759 SK 96 84 SA Heat sink 3.8 K/W (L x W x H) 84 x 55 x 28 mm TO 220, TOP 3
User & Safety Instructions
User & Safety Instructions 188930 Fischer Elektronik 10022759 SK 96 84 SA Heat sink 3.8 K/W (L x W x H) 84 x 55 x 28 mm TO 220, TOP 3
Information
Information 188930 Fischer Elektronik 10022759 SK 96 84 SA Heat sink 3.8 K/W (L x W x H) 84 x 55 x 28 mm TO 220, TOP 3
Description
This text is machine translated.





