1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Power strip, straight
SIL socket (precision)
1
36
36
2.54 mm
Black
150 V DC
3 A
3 A
Tin plated
Copper alloy
PA 4.6, GF
3.10 mm
No
(L x W x H) 91.44 x 10.1 x 2.54 mm
Perpendicular (to the PCB)
10026685
No
1 pc(s)
10.1 mm
2.54 mm
91.44 mm
Yes
+163 °C
-40 °C
BL 5 36 Z
Datasheet 737211 Fischer Elektronik 10026685
User & Safety Instructions 737211 Fischer Elektronik 10026685