1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Power strip, straight
SIL socket (standard)
1
36
36
1.27 mm
Black
125 V AC
1.50 A
1.5 A
Gold plated
Copper alloy
PA 4.6, GF
3 mm
No
(L x W x H) 45.72 x 11.5 x 2.5 mm
Perpendicular (to the PCB)
10027289
No
1 pc(s)
A 3 mm
11.5 mm
2.5 mm
45.72 mm
Yes
+163 °C
-40 °C
BLM KG 1 36 G
Datasheet 735999 Fischer Elektronik 10027289
User & Safety Instructions 735999 Fischer Elektronik 10027289