
Quantity (Piece(s))
Savings
Package size (plus VAT.)
100
-
€ 1.25
300
8% = € 0.10
€ 1.15
500
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 1.25 / piece)
€ 125.00
plus VAT.
Highlights & Details
Heatsinks
Technical specifications
- Type
FK 218 32 SA
- Suitable for
SOT 32
TO 220
- Factory colour
Black
- Thermal resistance R(th)
21 K/W
- Material
Aluminium
- Material properties
anodised
- Length
35.6 mm
- Width
22 mm
- Height
6.7 mm
- Dim
(L x W x H) 35.6 x 22 x 6.7 mm
- RoHS-compliant
Yes
- Fitting type (details)
Vertical
- Product type
Heat sink
Documents & Downloads
Datasheet
Datasheet 188298 Fischer Elektronik 10034970 FK 218 32 SA Heat sink 21 K/W (L x W x H) 35.6 x 22 x 6.7 mm SOT 32, TO 220
User & Safety Instructions
User & Safety Instructions 188298 Fischer Elektronik 10034970 FK 218 32 SA Heat sink 21 K/W (L x W x H) 35.6 x 22 x 6.7 mm SOT 32, TO 220













