
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.72
10
8% = € 0.06
€ 0.66
25
11% = € 0.08
€ 0.64
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.72 / piece)
€ 0.72
plus VAT.
Highlights & Details
Copper heat sink FK250
Technical specifications
- Material thickness 0.6 mm
- Type
FK 250 10 LF PAK
- Features
Solderable surface
- Suitable for
DPAK
LF-PAK
- Thermal resistance R(th)
28.8 K/W
- Material
Copper
- Length
8 mm
- Width
15 mm
- Height
10 mm
- Dim
(L x W x H) 8 x 15 x 10 mm
- RoHS-compliant
Yes
- Material (details)
Copper
- Type
FK 250 10 LF PAK
- Product type
Heat sink
Documents & Downloads
Datasheet
Datasheet 181113 Fischer Elektronik 10035049 FK 250 10 LF PAK Heat sink 28.8 K/W (L x W x H) 8 x 15 x 10 mm DPAK, LF-PAK
User & Safety Instructions
User & Safety Instructions 181113 Fischer Elektronik 10035049 FK 250 10 LF PAK Heat sink 28.8 K/W (L x W x H) 8 x 15 x 10 mm DPAK, LF-PAK
Description
Copper heat sink with extraordinary heat conductivity Direct mounting of conducting board by solder-able surface











