
Number
Highlights & Details
Heatsink for ICs
Our service for you
Technical specifications
- Product type
Heat sink
- Type
ICK 24 B
- Suitable for
DIL 14
DIL 16
DIL 18
DIL 20
DIL 22
DIL 24
- Factory colour
Black
- Thermal resistance R(th)
13 K/W
- Material
Aluminium
- Material properties
anodised
- Length
33 mm
- Width
19 mm
- Height
4.8 mm
- Dim
(L x W x H) 33 x 19 x 4.8 mm
- RoHS-compliant
Yes
- Material (details)
Black anodised aluminium
Documents & Downloads
Datasheet
Datasheet 188220 Fischer Elektronik 10037011 ICK 24 B Heat sink 13 K/W (L x W x H) 33 x 19 x 4.8 mm DIL 14, DIL 16, DIL 18, DIL 20, DIL 2
User & Safety Instructions
User & Safety Instructions 188220 Fischer Elektronik 10037011 ICK 24 B Heat sink 13 K/W (L x W x H) 33 x 19 x 4.8 mm DIL 14, DIL 16, DIL 18, DIL 20, DIL 2
Information
Information 188220 Fischer Elektronik 10037011 ICK 24 B Heat sink 13 K/W (L x W x H) 33 x 19 x 4.8 mm DIL 14, DIL 16, DIL 18, DIL 20, DIL 2





