Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin strip, straight
Pin strip (precision)
1
50
50
2.54 mm
Black
Circular
60 V DC
1.50 A
1.5 A
Tin plated
Copper alloy
PA 4.6, GF
3.80 mm
3 mm
No
(W x H) 8.05 mm x 2.5 mm
Perpendicular (to the PCB)
10043921
No
1 pc(s)
8.05 mm
2.5 mm
Yes
+163 °C
-40 °C
MK LP 41 50 Z
Datasheet 738389 Fischer Elektronik 10043921
User & Safety Instructions 738389 Fischer Elektronik 10043921