
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 2.09
30
8% = € 0.16
€ 1.93
50
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 2.09 / piece)
€ 20.90
plus VAT.
14-day return policy included
Highlights & Details
Fischer Elektronik 10048379
- Content 1 pc(s)
- No. of rows 1
- Pins per row 36
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
36
- Total number of pins
36
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
PA 4.6, GF
- Pin length (receptacle)
8.10 mm
- Pin length (PCB)
3 mm
- Separable
No
- Dim
(L x W x H) 91.44 x 13.9 x 2.5 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10048379
- Industrial packaging
No
- Content
1 pc(s)
- Dimensions
A x B x C 13.9 x 3 x 8.1 mm
- Width
13.9 mm
- Height
2.5 mm
- Length
91.44 mm
- RoHS-compliant
Yes
- Max. temperature
+163 °C
- Min. temperature
-40 °C
- Type
SL 11 139 36 Z
Documents & Downloads
Datasheet
Datasheet 736577 Fischer Elektronik 10048379
User & Safety Instructions
User & Safety Instructions 736577 Fischer Elektronik 10048379





