Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin strip, right angle
Pin strip (standard)
1
36
36
2.54 mm
Black
Rectangular
250 V AC
3 A
3 A
Tin plated
Copper alloy
PA 4.6, GF
0.635 mm
5.80 mm
3 mm
Yes
(L x W x H) 91.44 x 10.1 x 5.5 mm
10056063
No
1 pc(s)
A x B x C 4.5 x 3 x 5.8 mm
10.1 mm
5.5 mm
91.44 mm
Yes
+163 °C
-40 °C
SL 3 025 36 Z
Datasheet 738968 Fischer Elektronik 10056063
User & Safety Instructions 738968 Fischer Elektronik 10056063