
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin strip, straight
Pin strip (standard)
1
36
36
2.54 mm
Black
Rectangular
250 V AC
3 A
3 A
Tin plated
Copper alloy
PA 4.6, GF
3.50 mm
3 mm
No
(L x W x H) 91.44 x 8.2 x 2.5 mm
Perpendicular (to the PCB)
10058273
No
1 pc(s)
A x B x C 8.2 x 3 x 3.5 mm
8.2 mm
2.5 mm
91.44 mm
Yes
+163 °C
-40 °C
SL LP 1 082 36 Z
Datasheet 739416 Fischer Elektronik 10058273
User & Safety Instructions 739416 Fischer Elektronik 10058273