
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin strip, straight
Pin strip (standard)
1
36
36
2.54 mm
Black
Rectangular
250 V AC
3 A
3 A
Partially gold plated
Copper alloy
PA 4.6, GF
6.50 mm
3 mm
No
(L x W x H) 91.44 x 11.2 x 2.5 mm
Perpendicular (to the PCB)
10058389
No
1 pc(s)
A x B x C 11.2 x 3 x 6.5 mm
11.2 mm
2.5 mm
91.44 mm
Yes
+163 °C
-40 °C
SL LP 1 112 36 S
Datasheet 739452 Fischer Elektronik 10058389
User & Safety Instructions 739452 Fischer Elektronik 10058389