Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin strip, straight
Pin strip (standard)
1
36
36
2.54 mm
Black
Rectangular
250 V AC
3 A
3 A
Tin plated
Copper alloy
PA 4.6, GF
11.70 mm
3 mm
No
(L x W x H) 91.44 x 16.4 x 2.5 mm
Perpendicular (to the PCB)
10058469
No
1 pc(s)
A x B x C 16.4 x 3 x 11.7 mm
16.4 mm
2.5 mm
91.44 mm
Yes
+163 °C
-40 °C
SL LP 1 164 36 Z
Datasheet 739547 Fischer Elektronik 10058469
User & Safety Instructions 739547 Fischer Elektronik 10058469