Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin strip, straight
Pin strip (standard)
1
36
36
1.27 mm
Black
Rectangular
125 V DC
1.50 A
1.5 A
Gold plated
Copper alloy
PA 4.6, GF
5.50 mm
2.50 mm
No
(L x W x H) 45.72 x 9.7 x 2.5 mm
Perpendicular (to the PCB)
10060446
No
1 pc(s)
A x B x C 9.7 x 2.5 x 5.5 mm
9.7 mm
2.5 mm
45.72 mm
Yes
+163 °C
-40 °C
SLV W 1 055 36 G
Datasheet 735736 Fischer Elektronik 10060446
User & Safety Instructions 735736 Fischer Elektronik 10060446