Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin strip, straight
Pin strip (standard)
1
36
36
1.27 mm
Black
Rectangular
125 V DC
1.50 A
1.5 A
Tin plated
Copper alloy
PA 4.6, GF
5.50 mm
2.50 mm
No
(L x W x H) 45.72 x 9.7 x 2.5 mm
Perpendicular (to the PCB)
10060447
No
1 pc(s)
A x B x C 9.7 x 2.5 x 5.5 mm
9.7 mm
2.5 mm
45.72 mm
Yes
+163 °C
-40 °C
SLV W 1 055 36 Z
Datasheet 735772 Fischer Elektronik 10060447
User & Safety Instructions 735772 Fischer Elektronik 10060447