Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin strip, straight
Pin strip (standard)
2
20
40
2 mm
SMD
Black
Rectangular
250 V AC
3 A
3 A
Tin plated
Copper alloy
PA 4.6, GF
4.50 mm
2.25 mm
No
(L x W x H) 40 x 6.5 x 6.5 mm
Perpendicular (to the PCB)
10063663
No
1 pc(s)
A x B x C 6.5 x 6.5 x 4.5 mm
6.5 mm
6.5 mm
40 mm
Yes
+163 °C
-40 °C
SLY 8 SMD 045 40 Z
Datasheet 734854 Fischer Elektronik 10063663
User & Safety Instructions 734854 Fischer Elektronik 10063663