
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
Highlights & Details
Fischer Elektronik 10101602 SK 482 50 SA + 2x THFU 2 Fin heat sink 4.75 K/W (L x W x H) 50 x 33 x 35 mm TO 218, TO 220, TO 3P, TO 247, TO 248
Technical specifications
- Type
SK 482 50 SA + 2x THFU 2
- Suitable for
TO 218
TO 220
TO 3P
TO 247
TO 248
- Factory colour
Black
- Thermal resistance R(th)
4.75 K/W
- Material
Aluminium
- Material properties
anodised
- Length
50 mm
- Width
33 mm
- Height
35 mm
- Dim
(L x W x H) 50 x 33 x 35 mm
- RoHS-compliant
Yes
- Product type
Fin heat sink
Documents & Downloads
Datasheet
Datasheet 186115 Fischer Elektronik 10101602 SK 482 50 SA + 2x THFU 2 Fin heat sink 4.75 K/W (L x W x H) 50 x 33 x 35 mm TO 218, TO 220,
User & Safety Instructions
User & Safety Instructions 186115 Fischer Elektronik 10101602 SK 482 50 SA + 2x THFU 2 Fin heat sink 4.75 K/W (L x W x H) 50 x 33 x 35 mm TO 218, TO 220,
Description
Scope of delivery
- Heatsink with 2 transistor retaining springs THFU 2





