
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Fischer Elektronik 10103865 SK 571 10 ME LED heat sink 2.82 K/W (Ø x H) 70 mm x 10 mm
Our service for you
Technical specifications
- Product type
LED heat sink
- Type
SK 571 10 ME
- Factory colour
Aluminium
- Thermal resistance R(th)
2.82 K/W
- Material
Aluminium
- Material properties
anodised
- Height
10 mm
- (Ø)
70 mm
- Dim
(Ø x H) 70 mm x 10 mm
- RoHS-compliant
Yes
- Material (details)
Aluminium anodized with natural colours
- Type
Anodised with natural colours
- Type
SK 571 10 ME
Documents & Downloads
Datasheet
Datasheet 188075 Fischer Elektronik 10103865 SK 571 10 ME LED heat sink 2.82 K/W (Ø x H) 70 mm x 10 mm
User & Safety Instructions
User & Safety Instructions 188075 Fischer Elektronik 10103865 SK 571 10 ME LED heat sink 2.82 K/W (Ø x H) 70 mm x 10 mm




