
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
Highlights & Details
Fischer Elektronik 10103906 SK 572 20 ME LED heat sink 2.47 K/W (Ø x H) 85 mm x 20 mm
Technical specifications
- Type
SK 572 20 ME
- Factory colour
Aluminium
- Thermal resistance R(th)
2.47 K/W
- Material
Aluminium
- Material properties
anodised
- Height
20 mm
- (Ø)
85 mm
- Dim
(Ø x H) 85 mm x 20 mm
- RoHS-compliant
Yes
- Material (details)
Aluminium anodized with natural colours
- Type
Anodised with natural colours
- Type
SK 572 20 ME
- Product type
LED heat sink
Documents & Downloads
Datasheet
Datasheet 188086 Fischer Elektronik 10103906 SK 572 20 ME LED heat sink 2.47 K/W (Ø x H) 85 mm x 20 mm
User & Safety Instructions
User & Safety Instructions 188086 Fischer Elektronik 10103906 SK 572 20 ME LED heat sink 2.47 K/W (Ø x H) 85 mm x 20 mm




