
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Silver
- Length
105 mm
- Width
22 mm
- Height
160 mm
- Content
1 pc(s)
- Dim
(L x W x H) 105 x 22 x 160 mm
- RoHS-compliant
Yes
- Material properties
anodised
- Type
AKG 105 22 160 ME
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3314904 Fischer Elektronik AKG 105 22 160 ME AKG 105 22 160 ME Treaded casing 105 x 22 x 160 Aluminium anodised Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3314904 Fischer Elektronik AKG 105 22 160 ME AKG 105 22 160 ME Treaded casing 105 x 22 x 160 Aluminium anodised Silver 1 pc(s)
Description
Features
- - Consisting of aluminum profiles which are inserted and screwed against each other
- - Optimum heat management using integrated cooling rib geometry
- - Supplied as a dismantled kit including 2 mm lid plates and mounting material
- This text is machine translated.
Scope of delivery
- Incl. Cover Plates and mounting material.
- This text is machine translated.




