
6 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€
Only 6 Piece(s) available
Highlights & Details
Aluminum casing AKG
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Ecru
- Length
100 mm
- Width
55 mm
- Height
16 mm
- Compatible with (details)
D-Sub
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 55 x 16 mm
- RoHS-compliant
Yes
- Material properties
anodised
- Type
AKG 55 16 100 ME
Documents & Downloads
Datasheet
Datasheet 1369497 Fischer Elektronik AKG 55 16 100 ME 10023359 Treaded casing 100 x 55 x 16 Aluminium anodised Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369497 Fischer Elektronik AKG 55 16 100 ME 10023359 Treaded casing 100 x 55 x 16 Aluminium anodised Ecru 1 pc(s)
Description
With mellow guide groove for recording a printed circuit or mounting plate with a thickness up to 1.8 mm, on the side of the profile up to 1.6 mm.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Incl. Cover Plates and mounting material.
- This text is machine translated.






