
Highlights & Details
Fischer AKG aluminum casing
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Silver
- Length
55 mm
- Width
16 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 55 x 16 x 50 mm
- RoHS-compliant
Yes
- Material properties
anodised
- Type
AKG 55 16 50 ME
Documents & Downloads
Datasheet
Datasheet 3314908 Fischer Elektronik AKG 55 16 50 ME AKG 55 16 50 ME Treaded casing 55 x 16 x 50 Aluminium anodised Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3314908 Fischer Elektronik AKG 55 16 50 ME AKG 55 16 50 ME Treaded casing 55 x 16 x 50 Aluminium anodised Silver 1 pc(s)
Description
Scope of delivery
- Incl. Cover Plates and mounting material.
- This text is machine translated.




