
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Highlights & Details
Aluminum casing AKG
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Ecru
- Length
100 mm
- Width
55 mm
- Height
24 mm
- Compatible with (details)
D-Sub
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 55 x 24 mm
- RoHS-compliant
Yes
- Material properties
anodised
- Type
AKG 55 24 100 ME
Documents & Downloads
Datasheet
Datasheet 1369499 Fischer Elektronik AKG 55 24 100 ME 10023380 Treaded casing 100 x 55 x 24 Aluminium anodised Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369499 Fischer Elektronik AKG 55 24 100 ME 10023380 Treaded casing 100 x 55 x 24 Aluminium anodised Ecru 1 pc(s)
Description
With mellow guide groove for recording a printed circuit or mounting plate with a thickness up to 1.8 mm, on the side of the profile up to 1.6 mm.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Incl. Cover Plates and mounting material.
- This text is machine translated.






