
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 13.44 / piece)
€ 14.28
-6 %
€ 13.44
plus VAT.
Highlights & Details
Aluminum casing AKG
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Ecru
- Length
50 mm
- Width
55 mm
- Height
24 mm
- Compatible with (details)
D-Sub
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 55 x 24 mm
- RoHS-compliant
Yes
- Material properties
anodised
- Type
AKG 55 24 50 ME
Documents & Downloads
Datasheet
Datasheet 1369498 Fischer Elektronik AKG 55 24 50 ME 10023383 Treaded casing 50 x 55 x 24 Aluminium anodised Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369498 Fischer Elektronik AKG 55 24 50 ME 10023383 Treaded casing 50 x 55 x 24 Aluminium anodised Ecru 1 pc(s)
Description
With mellow guide groove for recording a printed circuit or mounting plate with a thickness up to 1.8 mm, on the side of the profile up to 1.6 mm.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Incl. Cover Plates and mounting material.
- This text is machine translated.






