
Highlights & Details
Fischer cc aluminum casing
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Silver
- Length
50 mm
- Width
160 mm
- Height
160 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 160 x 160 mm
- RoHS-compliant
Yes
- Material properties
anodised
- Type
CC 50 160 160 ME
Documents & Downloads
Datasheet
Datasheet 3314915 Fischer Elektronik CC 50 160 160 ME CC 50 160 160 ME Treaded casing 50 x 160 x 160 Aluminium anodised Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3314915 Fischer Elektronik CC 50 160 160 ME CC 50 160 160 ME Treaded casing 50 x 160 x 160 Aluminium anodised Silver 1 pc(s)

