
Technical specifications
- Mounting type: Clip mounting
- Mounting position: Vertical
- Product type
Heat sink
- Type
FK 224 MI 220 2
- Features
Modular
- Suitable for
TO 220
- Thermal resistance R(th)
18 K/W
- Material
Aluminium
- Length
29.4 mm
- Width
25 mm
- Height
8.3 mm
- Dim
(L x W x H) 29.4 x 25 x 8.3 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3313891 Fischer Elektronik FK 224 MI 220 2 FK 224 MI 220 2 Heat sink 18 K/W (L x W x H) 29.4 x 25 x 8.3 mm TO 220
User & Safety Instructions
User & Safety Instructions 3313891 Fischer Elektronik FK 224 MI 220 2 FK 224 MI 220 2 Heat sink 18 K/W (L x W x H) 29.4 x 25 x 8.3 mm TO 220
Description
Features
- Solderable surface
- With solder tag for vertical installation
- This text is machine translated.









