
Technical specifications
- Material thickness 0.6 mm
- Product type
SMD heat sink
- Type
FK 244 08 D 2 PAK
- Suitable for
D²PAK
- Thermal resistance R(th)
29.3 K/W
- Material
Copper
- Material properties
tin plated
- Length
8 mm
- Width
26 mm
- Height
10 mm
- Dim
(L x W x H) 8 x 26 x 10 mm
- RoHS-compliant
Yes
- Material (details)
Copper (Cu)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3313900 Fischer Elektronik FK 244 08 D 2 PAK FK 244 08 D 2 PAK SMD heat sink 29.3 K/W (L x W x H) 8 x 26 x 10 mm D²PAK
User & Safety Instructions
User & Safety Instructions 3313900 Fischer Elektronik FK 244 08 D 2 PAK FK 244 08 D 2 PAK SMD heat sink 29.3 K/W (L x W x H) 8 x 26 x 10 mm D²PAK
Description
Copper heat sink with extraordinary heat conductivity Direct mounting of conducting board by solder-able surface
Features
- Excellent thermal conductivity
- Material: Copper (0.6mm), tin-plated
- Solderable surface
- Suitable for D, D2and D3-Pak components
- This text is machine translated.





