
Highlights & Details
Heat sink FK 244
Our service for you
Technical specifications
- Material thickness 0.6 mm
- Product type
SMD heat sink
- Type
FK 244 13 D PAK
- Suitable for
DPAK
- Thermal resistance R(th)
31.5 K/W
- Material
Copper
- Material properties
tin plated
- Length
8 mm
- Width
23 mm
- Height
10 mm
- Dim
(L x W x H) 8 x 23 x 10 mm
- RoHS-compliant
Yes
- Material (details)
Copper (Cu)
Documents & Downloads
Datasheet
Datasheet 3314843 Fischer Elektronik FK 244 13 D PAK FK 244 13 D PAK SMD heat sink 31.5 K/W (L x W x H) 8 x 23 x 10 mm DPAK
User & Safety Instructions
User & Safety Instructions 3314843 Fischer Elektronik FK 244 13 D PAK FK 244 13 D PAK SMD heat sink 31.5 K/W (L x W x H) 8 x 23 x 10 mm DPAK
Description
Copper heat sink with extraordinary heat conductivity Direct mounting of conducting board by solder-able surface
Features
- Excellent thermal conductivity
- Material: Copper (0.6mm), tin-plated
- Solderable surface
- Suitable for D, D2and D3-Pak components
- This text is machine translated.





