
Highlights & Details
Heat sink for D-PAK
Our service for you
Technical specifications
- Material thickness 0.6 mm
- Product type
SMD heat sink
- Type
FK 251 08 LF PAK TR
- Suitable for
DPAK
- Thermal resistance R(th)
19.5 K/W
- Material
Copper
- Material properties
tin plated
- Length
13 mm
- Width
31 mm
- Height
10 mm
- Dim
(L x W x H) 13 x 31 x 10 mm
- RoHS-compliant
Yes
- Material (details)
Copper
Documents & Downloads
Datasheet
Datasheet 3314848 Fischer Elektronik FK 251 08 LF PAK TR FK 251 08 LF PAK TR SMD heat sink 19.5 K/W (L x W x H) 13 x 31 x 10 mm DPAK
User & Safety Instructions
User & Safety Instructions 3314848 Fischer Elektronik FK 251 08 LF PAK TR FK 251 08 LF PAK TR SMD heat sink 19.5 K/W (L x W x H) 13 x 31 x 10 mm DPAK
Description
Copper heat sink with extraordinary heat conductivity Direct mounting of conducting board by solder-able surface
Features
- Excellent thermal conductivity
- Material: Copper (0.6mm), tin-plated
- Solderable surface
- Suitable for D, D2and D3-Pak components
- This text is machine translated.








