
Technical specifications
- Product type
Heat sink
- Type
FK 272 MI 247 V
- Features
with solder tabs
Modular
- Suitable for
TO 247
- Thermal resistance R(th)
19.1 K/W
- Material
Copper
- Length
35 mm
- Width
23 mm
- Height
9 mm
- Dim
(L x W x H) 35 x 23 x 9 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3314863 Fischer Elektronik FK 272 MI 247 V FK 272 MI 247 V Heat sink 19.1 K/W (L x W x H) 35 x 23 x 9 mm TO 247
User & Safety Instructions
User & Safety Instructions 3314863 Fischer Elektronik FK 272 MI 247 V FK 272 MI 247 V Heat sink 19.1 K/W (L x W x H) 35 x 23 x 9 mm TO 247









