
Highlights & Details
Fischer plug-on heat sink solder-able
Our service for you
Technical specifications
- Product type
Heat sink
- Type
FK 280 MI 247 V
- Features
with solder tabs
Modular
- Suitable for
TO 247
- Thermal resistance R(th)
18.4 K/W
- Material
Copper
- Length
35 mm
- Width
23 mm
- Height
15 mm
- Dim
(L x W x H) 35 x 23 x 15 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3314871 Fischer Elektronik FK 280 MI 247 V FK 280 MI 247 V Heat sink 18.4 K/W (L x W x H) 35 x 23 x 15 mm TO 247
User & Safety Instructions
User & Safety Instructions 3314871 Fischer Elektronik FK 280 MI 247 V FK 280 MI 247 V Heat sink 18.4 K/W (L x W x H) 35 x 23 x 15 mm TO 247









