
Technical specifications
- Mounting type: Glue
- Product type
Heat sink
- Type
ICK BGA 14 X 14
- Factory colour
Black
- Thermal resistance R(th)
30 K/W
- Material properties
anodised
- Length
14 mm
- Width
14 mm
- Height
6 mm
- Dim
(L x W x H) 14 x 14 x 6 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3314873 Fischer Elektronik ICK BGA 14 X 14 ICK BGA 14 X 14 Heat sink 30 K/W (L x W x H) 14 x 14 x 6 mm
User & Safety Instructions
User & Safety Instructions 3314873 Fischer Elektronik ICK BGA 14 X 14 ICK BGA 14 X 14 Heat sink 30 K/W (L x W x H) 14 x 14 x 6 mm
Description
Particularly suitable for Pin Grid Arrays Heatsink measurements suitable for the current BGA-Type. Labellable directly on the BGA-component.
Features
- Very good thermal efficiency thanks to flow-rate, omni-directional rib geometry
- Easy assembly by heat-conductive adhesive film or heat conductive adhesive
- This text is machine translated.


