
Technical specifications
- Mounting type: Glue
- Product type
Heat sink
- Type
ICK PGA 11 X11
- Factory colour
Black
- Thermal resistance R(th)
9.5 K/W
- Material properties
anodised
- Length
35 mm
- Width
35 mm
- Height
14 mm
- Dim
(L x W x H) 35 x 35 x 14 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3314877 Fischer Elektronik ICK PGA 11 X11 ICK PGA 11 X11 Heat sink 9.5 K/W (L x W x H) 35 x 35 x 14 mm
User & Safety Instructions
User & Safety Instructions 3314877 Fischer Elektronik ICK PGA 11 X11 ICK PGA 11 X11 Heat sink 9.5 K/W (L x W x H) 35 x 35 x 14 mm
Description
Particularly suitable for Pin Grid Arrays
Features
- Very good thermal efficiency thanks to flow-rate, omni-directional rib geometry
- Easy assembly by heat-conductive adhesive film or heat conductive adhesive
- This text is machine translated.
Scope of delivery
- Heat Sinks


