
Technical specifications
- Mounting type: Glue
- Product type
Heat sink
- Type
ICK PGA 17 X17
- Factory colour
Black
- Thermal resistance R(th)
9.8 K/W
- Material properties
anodised
- Length
36 mm
- Width
36 mm
- Height
12.3 mm
- Dim
(L x W x H) 36 x 36 x 12.3 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3314880 Fischer Elektronik ICK PGA 17 X17 ICK PGA 17 X17 Heat sink 9.8 K/W (L x W x H) 36 x 36 x 12.3 mm
User & Safety Instructions
User & Safety Instructions 3314880 Fischer Elektronik ICK PGA 17 X17 ICK PGA 17 X17 Heat sink 9.8 K/W (L x W x H) 36 x 36 x 12.3 mm
Description
Particularly suitable for Pin Grid Arrays
Features
- Very good thermal efficiency thanks to flow-rate, omni-directional rib geometry
- Easy assembly by heat-conductive adhesive film or heat conductive adhesive
- This text is machine translated.
Scope of delivery
- Heat Sinks


