
Highlights & Details
Heat sink ICK PGA
Our service for you
Technical specifications
- Mounting type: Glue
- Product type
Heat sink
- Type
ICK PGA14X14X14
- Factory colour
Black
- Thermal resistance R(th)
8.8 K/W
- Material properties
anodised
- Length
35 mm
- Width
35 mm
- Height
14 mm
- Dim
(L x W x H) 35 x 35 x 14 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3314879 Fischer Elektronik ICK PGA14X14X14 ICK PGA14X14X14 Heat sink 8.8 K/W (L x W x H) 35 x 35 x 14 mm
User & Safety Instructions
User & Safety Instructions 3314879 Fischer Elektronik ICK PGA14X14X14 ICK PGA14X14X14 Heat sink 8.8 K/W (L x W x H) 35 x 35 x 14 mm
Description
Particularly suitable for Pin Grid Arrays
Features
- Very good thermal efficiency thanks to flow-rate, omni-directional rib geometry
- Easy assembly by heat-conductive adhesive film or heat conductive adhesive
- This text is machine translated.
Scope of delivery
- Heat Sinks


