
Highlights & Details
Heat sink ICK PGA
Our service for you
Technical specifications
- Mounting type: Glue
- Product type
Heat sink
- Type
ICK PGA17X17X12
- Factory colour
Black
- Thermal resistance R(th)
9 K/W
- Material properties
anodised
- Length
43.6 mm
- Width
43.6 mm
- Height
12.3 mm
- Dim
(L x W x H) 43.6 x 43.6 x 12.3 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3314881 Fischer Elektronik ICK PGA17X17X12 ICK PGA17X17X12 Heat sink 9 K/W (L x W x H) 43.6 x 43.6 x 12.3 mm
User & Safety Instructions
User & Safety Instructions 3314881 Fischer Elektronik ICK PGA17X17X12 ICK PGA17X17X12 Heat sink 9 K/W (L x W x H) 43.6 x 43.6 x 12.3 mm
Description
Particularly suitable for Pin Grid Arrays
Features
- Very good thermal efficiency thanks to flow-rate, omni-directional rib geometry
- Easy assembly by heat-conductive adhesive film or heat conductive adhesive
- This text is machine translated.
Scope of delivery
- Heat Sinks


