
Technical specifications
- Mounting type: Glue
- Product type
Fin heat sink
- Type
ICK SMD B 10 SA
- Suitable for
DIP
DIL
PLCC
- Factory colour
Black
- Thermal resistance R(th)
63 K/W
- Material properties
anodised
- Length
6.3 mm
- Width
4.8 mm
- Height
13 mm
- Dim
(L x W x H) 6.3 x 4.8 x 13 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3314889 Fischer Elektronik ICK SMD B 10 SA ICK SMD B 10 SA Fin heat sink 63 K/W (L x W x H) 6.3 x 4.8 x 13 mm DIP, DIL, PLCC
User & Safety Instructions
User & Safety Instructions 3314889 Fischer Elektronik ICK SMD B 10 SA ICK SMD B 10 SA Fin heat sink 63 K/W (L x W x H) 6.3 x 4.8 x 13 mm DIP, DIL, PLCC
Description
Features
- Particularly suitable for SMD components
- Low type
- Effective heat dissipation
- Labellable directly on the component
- Solderable designs
- This text is machine translated.


