
Highlights & Details
Heat sink ICK PGA
Our service for you
Technical specifications
- Mounting type: Glue
- Product type
Heat sink
- Type
ICKPGA14X14X12
- Factory colour
Black
- Thermal resistance R(th)
11 K/W
- Material properties
anodised
- Length
24.76 mm
- Width
27.95 mm
- Height
15.24 mm
- Dim
(L x W x H) 24.76 x 27.95 x 15.24 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3314878 Fischer Elektronik ICKPGA14X14X12 ICKPGA14X14X12 Heat sink 11 K/W (L x W x H) 24.76 x 27.95 x 15.24 mm
User & Safety Instructions
User & Safety Instructions 3314878 Fischer Elektronik ICKPGA14X14X12 ICKPGA14X14X12 Heat sink 11 K/W (L x W x H) 24.76 x 27.95 x 15.24 mm
Description
Particularly suitable for Pin Grid Arrays
Features
- Very good thermal efficiency thanks to flow-rate, omni-directional rib geometry
- Easy assembly by heat-conductive adhesive film or heat conductive adhesive
- This text is machine translated.
Scope of delivery
- Heat Sinks


