
Number
Highlights & Details
Multi-pin connector RM 2.50 mm
- Content 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- No. of rows
1
- Pins per row
50
- Total number of pins
50
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
60 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
PA 4.6, GF
- Pin length (receptacle)
4.20 mm
- Pin length (PCB)
4 mm
- Separable
No
- Dim
(W x H) 12.1 mm x 2.5 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10040204
- Content
1 pc(s)
- Height
2.5 mm
- Width
12.1 mm
- Industrial packaging
No
- Type
MK 05 50 Z
- RoHS-compliant
Yes
- Max. temperature
+163 °C
- Min. temperature
-40 °C
- Product type
Pin strip (precision)
Documents & Downloads
Datasheet
Datasheet 738278 Fischer Elektronik Pin strip (precision) No. of rows: 1 Pins per row: 50 10040204 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738278 Fischer Elektronik Pin strip (precision) No. of rows: 1 Pins per row: 50 10040204 1 pc(s)




