
Number
Highlights & Details
Pin strip
- Content 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (precision)
- No. of rows
1
- Pins per row
50
- Total number of pins
50
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
60 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
PA 4.6, GF
- Pin length (receptacle)
3.80 mm
- Pin length (PCB)
3 mm
- Separable
No
- Dim
(W x H) 8.05 mm x 2.5 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10043920
- Industrial packaging
No
- Content
1 pc(s)
- Width
8.05 mm
- Height
2.5 mm
- RoHS-compliant
Yes
- Max. temperature
+163 °C
- Min. temperature
-40 °C
- Type
MK LP 41 50 G
Documents & Downloads
Datasheet
Datasheet 738361 Fischer Elektronik Pin strip (precision) No. of rows: 1 Pins per row: 50 10043920 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738361 Fischer Elektronik Pin strip (precision) No. of rows: 1 Pins per row: 50 10043920 1 pc(s)






