
Number
Highlights & Details
SMD-pin connector 1.27 mm
- Content 1 pc(s)
- No. of rows 1
- Pins per row 20
Technical specifications
- Connector type
Pin strip, right angle
- No. of rows
1
- Pins per row
20
- Total number of pins
20
- CS
1.27 mm
- Connection
SMD
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
125 V DC
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
PA 4.6, GF
- Pin length (receptacle)
7.30 mm
- Pin length (PCB)
3 mm
- Separable
No
- Dim
(L x W x H) 25.4 x 12 x 2.5 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10062001
- Content
1 pc(s)
- Height
2.5 mm
- Length
25.4 mm
- Width
12 mm
- Industrial packaging
No
- Type
SLV W 3 SMD 073 20 Z
- RoHS-compliant
Yes
- Max. temperature
+163 °C
- Min. temperature
-40 °C
- Product type
Pin strip (precision)
Documents & Downloads
Datasheet
Datasheet 708518 Fischer Elektronik Pin strip (precision) No. of rows: 1 Pins per row: 20 10062001 1 pc(s)
User & Safety Instructions
User & Safety Instructions 708518 Fischer Elektronik Pin strip (precision) No. of rows: 1 Pins per row: 20 10062001 1 pc(s)
Description
This text is machine translated.


