Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin strip, straight
Pin strip (standard)
1
20
20
1.27 mm
Black
Rectangular
125 V DC
1.50 A
1.5 A
Tin plated
Copper alloy
PA 4.6, GF
6.30 mm
3.10 mm
No
(L x W x H) 25.4 x 11.1 x 1.25 mm
Perpendicular (to the PCB)
10059432
No
1 pc(s)
A x B x C 11.1 x 3.1 x 6.3 mm
11.1 mm
1.25 mm
25.4 mm
Yes
+163 °C
-40 °C
SLM N 1 063 20 Z
Datasheet 735700 Fischer Elektronik 10059432
User & Safety Instructions 735700 Fischer Elektronik 10059432