
Number
Highlights & Details
Pin strips in SMD technology RM 1.27 mm
- Content 1 ST
- This text is machine translated.
Technical specifications
- Connector type
Pin strip, straight
- No. of rows
1
- Pins per row
20
- Total number of pins
20
- CS
1.27 mm
- Connection
SMD
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
125 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
PA 4.6, GF
- Pin length (receptacle)
4.80 mm
- Pin length (PCB)
2 mm
- Separable
No
- Dim
(L x W x H) 25.4 x 8.2 x 4 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10061240
- Content
1 pc(s)
- Height
4 mm
- Length
25.4 mm
- Width
8.2 mm
- Dimensions
A x B x C 8.2 x 4 x 4.8 mm
- Industrial packaging
No
- Type
SLV W 1 SMD 048 20 G
- RoHS-compliant
Yes
- Max. temperature
+163 °C
- Min. temperature
-40 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 736094 Fischer Elektronik Pin strip (standard) No. of rows: 1 Pins per row: 20 10061240 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736094 Fischer Elektronik Pin strip (standard) No. of rows: 1 Pins per row: 20 10061240 1 pc(s)



