
Number
Highlights & Details
SMD socket strip
- Content 1 pc(s)
- No. of rows 1
- Pins per row 20
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
20
- Total number of pins
20
- CS
1.27 mm
- Connection
SMD
- Factory colour
Black
- Nominal voltage
125 V AC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
PA 4.6, GF
- Pin length (PCB)
5 mm
- Separable
No
- Dim
(L x W x H) 25.40 x 13.5 x 2.5 mm
- Manufacturer part #
10027218
- Industrial packaging
No
- Content
1 pc(s)
- Width
13.5 mm
- Height
2.5 mm
- Length
25.40 mm
- RoHS-compliant
Yes
- Max. temperature
+163 °C
- Min. temperature
-40 °C
- Type
BLM 3 SMD 20 Z
Documents & Downloads
Datasheet
Datasheet 409087 Fischer Elektronik SIL socket (standard) No. of rows: 1 Pins per row: 20 10027218 1 pc(s)
User & Safety Instructions
User & Safety Instructions 409087 Fischer Elektronik SIL socket (standard) No. of rows: 1 Pins per row: 20 10027218 1 pc(s)
Description
This text is machine translated.




