
Number
Highlights & Details
SMD socket RM 2.54 mm
- Content 1 pc(s)
- No. of rows 2
- Pins per row 20
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- CS
2.54 mm
- Connection
SMD
- Factory colour
Black
- Nominal voltage
125 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
PPS
- Pin Ø
0.60 mm
- Pin length (PCB)
2.13 mm
- Separable
No
- Dim
(L x W x H) 50.80 x 6.9 x 6.8 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10027119
- Industrial packaging
No
- Content
1 pc(s)
- Width
6.9 mm
- Height
6.8 mm
- Length
50.80 mm
- RoHS-compliant
Yes
- Max. temperature
+200 °C
- Min. temperature
-40 °C
- Type
BL LP 6 SMD 40 Z
Documents & Downloads
Datasheet
Datasheet 409083 Fischer Elektronik SIL socket (standard) No. of rows: 2 Pins per row: 20 10027119 1 pc(s)
User & Safety Instructions
User & Safety Instructions 409083 Fischer Elektronik SIL socket (standard) No. of rows: 2 Pins per row: 20 10027119 1 pc(s)
Description
This text is machine translated.




