
Number
Highlights & Details
Socket terminal strip RM 2.54 mm
- Content 1 pc(s)
- No. of rows 2
- Pins per row 36
Technical specifications
- Connector type
Power strip, straight
- No. of rows
2
- Pins per row
36
- Total number of pins
72
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
125 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
PPS
- Pin length (PCB)
3 mm
- Separable
No
- Dim
(L x W x H) 91.44 x 8.5 x 5 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10027076
- Content
1 pc(s)
- Height
5 mm
- Length
91.44 mm
- Width
8.5 mm
- Industrial packaging
No
- Type
BL LP 2 72 Z
- RoHS-compliant
Yes
- Max. temperature
+200 °C
- Min. temperature
-40 °C
- Product type
SIL socket (standard)
Documents & Downloads
Datasheet
Datasheet 409074 Fischer Elektronik SIL socket (standard) No. of rows: 2 Pins per row: 36 10027076 1 pc(s)
User & Safety Instructions
User & Safety Instructions 409074 Fischer Elektronik SIL socket (standard) No. of rows: 2 Pins per row: 36 10027076 1 pc(s)
Description
This text is machine translated.


