Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Piece
Power strip, straight
1
20
20
1.27 mm
SMD
Black
125 V AC
1.50 A
1.5 A
Tin plated
Copper alloy
PA 4.6, GF
4.15 mm
No
(L x W x H) 25.40 x 10.25 x 8.3 mm
Perpendicular (to the PCB)
10027161
1 pc(s)
8.3 mm
25.40 mm
10.25 mm
No
BLM 1 SMD 20 Z
Yes
+163 °C
-40 °C
SIL socket (standard)
Datasheet 736213 Fischer Elektronik 10027161
User & Safety Instructions 736213 Fischer Elektronik 10027161