
Fischer Elektronik 10018943 SK 09 50 SA Heat sink 7.2 K/W (L x W x H) 50 x 29 x 11.5 mm TO 220, SOT 32
Number
Highlights & Details
Fischer Elektronik 10018943 SK 09 50 SA Heat sink 7.2 K/W (L x W x H) 50 x 29 x 11.5 mm TO 220, SOT 32
- Without holes for individual processing
- This text is machine translated.
Our service for you
Technical specifications
- Supplied undrilled
- Product type
Heat sink
- Type
SK 09 50 SA
- Suitable for
TO 220
SOT 32
- Factory colour
Black
- Thermal resistance R(th)
7.2 K/W
- Material
Aluminium
- Material properties
anodised
- Length
50 mm
- Width
29 mm
- Height
11.5 mm
- Dim
(L x W x H) 50 x 29 x 11.5 mm
- RoHS-compliant
Yes
- Material (details)
Black anodised aluminium
Documents & Downloads
Datasheet
Datasheet 188913 Fischer Elektronik 10018943 SK 09 50 SA Heat sink 7.2 K/W (L x W x H) 50 x 29 x 11.5 mm TO 220, SOT 32
User & Safety Instructions
User & Safety Instructions 188913 Fischer Elektronik 10018943 SK 09 50 SA Heat sink 7.2 K/W (L x W x H) 50 x 29 x 11.5 mm TO 220, SOT 32
Information
Information 188913 Fischer Elektronik 10018943 SK 09 50 SA Heat sink 7.2 K/W (L x W x H) 50 x 29 x 11.5 mm TO 220, SOT 32





