
Highlights & Details
Extruded heat sink 35mm solder pin
Our service for you
Technical specifications
- Mounting position: Horizontal
- Product type
Fin heat sink
- Type
SK 104 38,1 STC
- Suitable for
SOT 32
TO 220
- Factory colour
Black
- Thermal resistance R(th)
14 K/W
- Material properties
anodised
- Length
25.4 mm
- Width
35 mm
- Dim
(L x W) 25.4 mm x 35 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3313910 Fischer Elektronik SK 104 38,1 STC SK 104 38,1 STC Fin heat sink 14 K/W (L x W) 25.4 mm x 35 mm SOT 32, TO 220
User & Safety Instructions
User & Safety Instructions 3313910 Fischer Elektronik SK 104 38,1 STC SK 104 38,1 STC Fin heat sink 14 K/W (L x W) 25.4 mm x 35 mm SOT 32, TO 220










