
Highlights & Details
Extruded heat sink 35mm solder pin
Our service for you
Technical specifications
- Mounting type: Screw mounting
- Mounting position: Horizontal
- Product type
Fin heat sink
- Type
SK 104 50,8 STC
- Suitable for
SOT 32
TO 220
- Factory colour
Black
- Thermal resistance R(th)
11 K/W
- Material properties
anodised
- Length
38.1 mm
- Width
35 mm
- Dim
(L x W) 38.1 mm x 35 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3313912 Fischer Elektronik SK 104 50,8 STC SK 104 50,8 STC Fin heat sink 11 K/W (L x W) 38.1 mm x 35 mm SOT 32, TO 220
User & Safety Instructions
User & Safety Instructions 3313912 Fischer Elektronik SK 104 50,8 STC SK 104 50,8 STC Fin heat sink 11 K/W (L x W) 38.1 mm x 35 mm SOT 32, TO 220










